
24-bit stereo Analog-to-Digital Converter (ADC) featuring 101dB Signal-to-Noise Ratio (SNR) and two single-ended analog inputs. This surface mount component operates with a 96 kS/s conversion rate, supporting SPI and serial interfaces. It functions within a 4.5V to 5.5V supply voltage range and a -40°C to 85°C temperature range, with a typical power consumption of 62mW. The device is RoHS compliant and packaged in a 14-TSSOP.
Texas Instruments PCM1807PW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 96KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 81mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 62mW |
| Power Dissipation | 81mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Type | Analog, Digital |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1807PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
