
24-bit, 101dB SNR stereo analog-to-digital converter (ADC) with two single-ended analog inputs. Features a 96 kS/s sampling rate and supports SPI and serial interfaces. Operates from a 4.5V to 5.5V supply with a typical supply current of 10.2mA. Packaged in a 14-TSSOP, surface-mount form factor, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments PCM1807PWR technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Operating Supply Current | 10.2mA |
| Output Power | 62mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 62mW |
| Power Dissipation | 81mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | PCM1807 |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Type | Analog, Digital, Single |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1807PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
