
24-bit stereo Analog-to-Digital Converter (ADC) with 104dB Signal-to-Noise Ratio (SNR). Features a 6x2 channel multiplexer and programmable gain amplifier (PGA). Operates with a 4.5V to 5.5V supply voltage and supports SPI and serial interfaces. Surface mountable in a 32-TQFP package, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Texas Instruments PCM1850PJT technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 96KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 180mW |
| Power Dissipation | 208mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | PCM1850 |
| Signal to Noise Ratio (SNR) | 104dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1850PJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.