
2-channel, 24-bit delta-sigma Analog-to-Digital Converter (ADC) with a 96 kS/s conversion rate. Features serial SPI interface, bipolar polarity, and a signal-to-noise ratio (SNR) of 104dB. Operates with a supply voltage of 4.5V to 5.5V, consuming 180mW of power. Packaged in a 32-pin TQFP for surface mounting, with a maximum operating temperature of 85°C.
Texas Instruments PCM1850PJTR technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 96KS/s |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Signal to Noise Ratio (SNR) | 104dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1850PJTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.