Texas Instruments PCM1864EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | PCM1864 |
| Supported Device Technology | ADC |
| Input Voltage Range | 5(Typ)VDC |
| IDE | PurePath Studio |
| Interface Type | USB |
| Daughter Cards | Yes |
| Support FPGA | No |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments PCM1864EVM to view detailed technical specifications.
No datasheet is available for this part.