
High-performance 4-channel audio Analog-to-Digital Converter (ADC) with 24-bit resolution and 110dB Signal-to-Noise Ratio (SNR). Features a universal front end, supporting up to 8 analog inputs and offering software-controlled operation. Operates with a 3V to 3.6V single supply voltage and a maximum power dissipation of 145mW. Interfaces via I2C, SPI, and Serial protocols. Packaged in a 30-TSSOP for surface mounting, with an operating temperature range of -40°C to 125°C.
Texas Instruments PCM1865DBT technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of ADC Channels | 4 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of DAC Channels | 0 |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Consumption | 145mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 110dB |
| Supply Type | Single |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1865DBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.