
General purpose audio codec featuring 1 analog-to-digital converter (ADC) and 1 digital-to-analog converter (DAC), supporting 16-bit resolution at a 48 kS/s sampling rate. This surface-mount integrated circuit offers 4 channels with an 89dB signal-to-noise ratio (SNR). Interface options include USB and Serial, with an operating supply voltage of 5V, ranging from 3.25V to 5.25V. Packaged in a 28-pin SSOP with dimensions of 10.2mm length, 5.3mm width, and 1.95mm height, this lead-free and RoHS-compliant component operates between -25°C and 85°C.
Texas Instruments PCM2900E technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Thickness | 1.95mm |
| Type | General Purpose |
| Weight | 0.010081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2900E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
