
Stereo USB 1.1 CODEC featuring 16-bit resolution and a 48 kS/s sampling rate. This integrated circuit offers 2 analog inputs and 2 analog outputs, with 1 A/D converter and 1 D/A converter. Operating from a 3V to 3.6V supply, with a typical 3.3V, it provides an 89dB signal-to-noise ratio. Designed for surface mount installation in a SSOP package, this RoHS compliant component is delivered on tape and reel.
Texas Instruments PCM2901E/2K technical specifications.
| Package/Case | SSOP |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | PCM2901 |
| Signal to Noise Ratio (SNR) | 89dB |
| Type | General Purpose |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2901E/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
