
Stereo USB 1.1 CODEC featuring 16-bit resolution and a 48 kS/s sampling rate. This integrated circuit offers 89dB signal-to-noise ratio for its analog outputs. It includes two analog inputs and two analog outputs, with one A/D converter and one D/A converter. Operating from a 3V to 3.6V supply, this surface-mount component is housed in a 28-pin SSOP package and is lead-free and RoHS compliant.
Texas Instruments PCM2901EG4 technical specifications.
| Package/Case | SSOP |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Type | General Purpose |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2901EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
