
General purpose audio codec featuring 16-bit resolution and a 48 kS/s sampling rate. This integrated circuit offers 2 analog inputs and 2 analog outputs, with 1 A/D converter and 1 D/A converter, each supporting 2 channels. Interface capabilities include USB and Serial, with an operating supply voltage of 5V and a maximum of 5.25V. Packaged in a 28-pin SSOP for surface mounting, this RoHS compliant component operates within a temperature range of -25°C to 85°C.
Texas Instruments PCM2902CDBR technical specifications.
| Package/Case | SSOP |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Supply Current | 67mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2902CDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
