
Stereo USB 1.1 CODEC, a 4-channel, 16-bit audio CODEC featuring line-out and S/PDIF I/O. This self-powered integrated circuit utilizes a USB interface for data transfer and operates with a supply voltage of 3V to 3.6V, typically 3.3V. With a sampling rate of 48KS/s and a signal-to-noise ratio of 89dB, it offers 1 analog-to-digital converter and 1 digital-to-analog converter. Packaged in a 28-SSOP surface-mount case measuring 10.2mm x 5.3mm x 2mm, this lead-free and RoHS-compliant component is designed for general-purpose consumer applications.
Texas Instruments PCM2903E technical specifications.
| Package/Case | SSOP |
| Height | 2mm |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Supply Current | 70mA |
| Thickness | 1.95mm |
| Type | General Purpose |
| Weight | 0.010081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2903E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
