
General purpose audio codec featuring 16-bit resolution and a 48 kS/s sampling rate. This integrated circuit offers 2 analog inputs and 2 analog outputs, with 2 ADC channels and 2 DAC channels. It supports USB and Serial interfaces, operating within a 4.35V to 5.25V supply voltage range. Packaged in a 28-pin SSOP for surface mounting, this lead-free, RoHS compliant component has a signal-to-noise ratio of 89dB and a maximum operating temperature of 85°C.
Texas Instruments PCM2906CDBR technical specifications.
| Package/Case | SSOP |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Supply Current | 67mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2906CDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
