
Texas Instruments PCM2912PJTG4 technical specifications.
| Package/Case | TQFP |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2912PJTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
