The PCM2912PJTRG4 is a specialized IC from Texas Instruments, featuring a 16-bit USB ADC/DAC bridge with a sampling rate of 48KS/s. It operates within a temperature range of -25°C to 85°C and is supplied with a 5V voltage. The device is packaged in a TQFP and is available in quantities of 1000. It is RoHS compliant and does not feature radiation hardening.
Texas Instruments PCM2912PJTRG4 technical specifications.
| Package/Case | TQFP |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | PCM2912 |
| Signal to Noise Ratio (SNR) | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2912PJTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.