
Stereo CODEC with line-out, featuring 18-bit resolution and a 94dB signal-to-noise ratio, supports sampling rates up to 48 kS/s. This general-purpose integrated circuit operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V and a power consumption of 160mW. It includes two A/D and two D/A converters, with serial interface options for 3-wire and 4-wire configurations. Packaged in a 28-SSOP with dimensions of 10.2mm length, 5.3mm width, and 1.95mm height, this lead-free and RoHS-compliant component is suitable for consumer applications.
Texas Instruments PCM3000EG4 technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 160mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Current | 50mA |
| Type | General Purpose |
| Weight | 0.010081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3000EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
