
General purpose stereo CODEC featuring 16-bit resolution and 89dB signal-to-noise ratio. This integrated circuit offers 2 analog inputs and 2 analog outputs, with 2 ADC and 2 DAC channels. Operates from a 2.4V to 3.6V supply, consuming 54mW of power. Interface is serial, 4-wire, and the component is surface mountable in a 24-SSOP package. Suitable for operation between -25°C and 85°C.
Texas Instruments PCM3006T/2K technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 54mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | PCM3006 |
| Signal to Noise Ratio (SNR) | 89dB |
| Supply Current | 24mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3006T/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
