
Texas Instruments PCM3010DBG4 technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Power Consumption | 190mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 15mA |
| Type | General Purpose |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3010DBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
