
General Purpose Audio Codec featuring 6 Analog-to-Digital Converters (ADCs) and 8 Digital-to-Analog Converters (DACs). This surface mount component offers 24-bit resolution and a 107dB Signal-to-Noise Ratio (SNR) with a sampling rate of 192 kS/s. Interface options include Serial, I2C, and SPI. Operating within a 3V to 5.5V supply voltage range, it functions from -40°C to 105°C. Packaged in a 64-pin HTQFP with dimensions of 10mm x 10mm x 1.2mm, this RoHS compliant device is suitable for automotive applications.
Texas Instruments PCM3168ATPAPQ1 technical specifications.
| Package/Case | HTQFP |
| Height | 1.2mm |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 6 |
| Number of ADC Channels | 6 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 1.16W |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Thickness | 1mm |
| Type | General Purpose |
| Weight | 0.009108oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3168ATPAPQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
