
2-channel, 32-bit digital-to-analog converter (DAC) with a 384 kS/s conversion rate. Features a serial I2S interface and a voltage output type. Operates from a 3.3V supply with a typical current draw of 9mA. Packaged in a 20-pin TSSOP for surface mounting, this lead-free component offers a 100dB signal-to-noise ratio and a wide operating temperature range of -25°C to 85°C.
Texas Instruments PCM5100APWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Interface | Serial, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 187mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 32 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Output Voltage | 2.1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 59.4mW |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384KS/s |
| Series | DirectPath™ |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5100APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
