
Texas Instruments PCM5101PWR technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 92.4mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 2.1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 59.4mW |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384000S/s |
| Series | DirectPath™ |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Current | 12mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5101PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
