
Automotive stereo DAC with 32-bit resolution and 112dB SNR. Features a 384kHz PCM interface and DirectPath™ technology for 2VRMS output. Operates from 3V to 3.6V supply, with 10uA operating current. Surface mount 20-TSSOP package, rated for -40°C to 125°C.
Texas Instruments PCM5102AQPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Interface | 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 187mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 32 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Output Voltage | 2.1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 59.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384KS/s |
| Series | Automotive, AEC-Q100, DirectPath™ |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Type | Analog, Digital |
| Thickness | 1mm |
| Weight | 0.006737oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5102AQPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
