
24-bit stereo digital-to-analog converter (DAC) with 112dB signal-to-noise ratio (SNR) and 2VRMS output. Features integrated audio PLL and DirectPath™ technology. Supports I2S, Serial, and 3-WIRE interfaces with a sampling rate up to 384KS/s. Operates from a 3V to 3.6V supply, with a typical power consumption of 59.4mW. Packaged in a 20-TSSOP surface-mount configuration, measuring 6.6mm x 4.5mm x 1.05mm.
Texas Instruments PCM5102PW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Height | 1.05mm |
| Interface | I2S, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 313mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 8 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Bulk |
| Power Consumption | 59.4mW |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384000S/s |
| Series | DirectPath™ |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Current | 500uA |
| Supply Type | Analog, Digital |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5102PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
