Texas Instruments PCM69APJ technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Bits | 18 |
| Number of Converters | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | Colinear™ |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM69APJ to view detailed technical specifications.
No datasheet is available for this part.
