The PDRV5013BCQDBZT is a latching Hall effect sensor from Texas Instruments, packaged in a TO-236-3 case. It operates over a temperature range of -40°C to 125°C and can supply up to 30mA of output current. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in tape and reel packaging.
Texas Instruments PDRV5013BCQDBZT technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 2.7mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PDRV5013BCQDBZT to view detailed technical specifications.
No datasheet is available for this part.