The PDRV5023BIQLPG is a Hall effect IC from Texas Instruments, packaged in a TO-92 case and available in bulk. It operates over a temperature range of -40°C to 125°C and is not radiation hardened. The device has a maximum output current of 30mA and a maximum supply current of 2.7mA, with an operating supply voltage of up to 38V. It is not RoHS compliant and contains lead, making it non-lead-free.
Texas Instruments PDRV5023BIQLPG technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 2.7mA |
| Mount | Through Hole |
| Operating Supply Voltage | 38V |
| Output Current | 30mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PDRV5023BIQLPG to view detailed technical specifications.
No datasheet is available for this part.