The PDRV8873SPWPRQ1 is a 24-channel high-side driver from Texas Instruments, operating within a temperature range of -40 to 125 degrees Celsius. It features a 13.5V to 38V supply voltage range and is packaged in a 24-pin HTSSOP. The device is designed for automotive applications, meeting AEC-Q100 screening level requirements. It has a single function and a dual terminal position, with a width of 4.4mm and a length of 7.8mm.
Texas Instruments PDRV8873SPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 13.5 |
| Supply Voltage-Max (Vsup) | 38 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PDRV8873SPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.