
Programmable gain amplifier featuring zero-drift technology, 75µV input offset voltage, and 13nV/√Hz input voltage noise density. This analog IC offers a 10MHz -3dB bandwidth and a 3V/µs slew rate, with a 2-channel multiplexer for versatile signal routing. Designed for surface-mount termination in a 10-VSSOP package, it operates from a 2.2V to 5.5V supply and supports a 5.5V maximum input voltage. The amplifier delivers 60mA output current per channel and maintains low power consumption with a 330µA operating supply current.
Texas Instruments PGA112AIDGST technical specifications.
| -3db Bandwidth | 10MHz |
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 75uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 330uA |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2.55us |
| Slew Rate | 3V/µs |
| Supply Current | 330uA |
| Termination | SMD/SMT |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA112AIDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
