General purpose operational amplifier featuring a 10MHz -3dB bandwidth and 8V/µs slew rate. This dual-channel, single-circuit IC offers a high input resistance of 10GR and low input bias current of 1.5nA. Operating from a 2.2V to 5.5V supply, it provides 60mA output current per channel and boasts a 13nV/sqrt Hz input voltage noise density. Packaged in a VSSOP for surface mounting, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments PGA113AIDGSRG4 technical specifications.
| -3db Bandwidth | 10MHz |
| Package/Case | VSSOP |
| Input Bias Current | 1.5nA |
| Input Offset Voltage (Vos) | 325uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 330uA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PGA113 |
| Slew Rate | 8V/µs |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA113AIDGSRG4 to view detailed technical specifications.
No datasheet is available for this part.
