Programmable-gain instrumentation amplifier featuring decade model gains (1, 10, 100, 1000) and a 1MHz -3dB bandwidth. Offers 80dB common-mode rejection ratio and 50pA input bias current. Input resistance is 10GR with 500uV input offset voltage and 12nV/sqrt Hz input voltage noise density. Operates from ±6V to ±18V dual supplies or 12V to 36V single supplies, with a nominal supply current of 6.5mA. Packaged in a 14-PDIP, this RoHS compliant component functions across a -25°C to 85°C temperature range.
Texas Instruments PGA202KPG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Nominal Supply Current | 6.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA202KPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
