Programmable-gain instrumentation amplifier with digitally controlled binary gains of 1, 2, 4, and 8. Features 1MHz bandwidth, 80dB common-mode rejection ratio, and 50pA input bias current. Offers 500µV input offset voltage and 12nV/√Hz input voltage noise density. Operates from ±6V to ±18V dual supplies or 12V to 36V single supplies, with a maximum power dissipation of 750mW. Packaged in a 14-PDIP and suitable for operation between -25°C and 85°C.
Texas Instruments PGA203KPG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Nominal Supply Current | 6.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Quiescent Current | 6.5mA |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Voltage Gain | 18.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA203KPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
