
Single-channel instrumentation amplifier featuring a 1MHz -3dB bandwidth and 60dB voltage gain. Offers a wide operating supply voltage range from ±4.5V to ±18V, with a maximum supply voltage of 36V. Boasts a high Common Mode Rejection Ratio of 80dB and low input bias current of 2nA. Housed in a 16-pin SOIC package, this lead-free component operates from -40°C to 85°C.
Texas Instruments PGA204BU technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 23mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 140us |
| Slew Rate | 0.7V/µs |
| Supply Current | 5.2mA |
| Voltage Gain | 60dB |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA204BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
