
Instrumentation amplifier featuring 1MHz bandwidth, 50µV input offset voltage, and 2nA input bias current. Offers 80dB common mode rejection ratio and 10GΩ input resistance. Operates from ±4.5V to ±18V dual supply or 9V to 36V single supply. Housed in a 16-pin SOIC package, this single-channel amplifier provides up to 60dB voltage gain with a 0.7V/µs slew rate.
Texas Instruments PGA204BU/1KE4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PGA204 |
| Settling Time | 140us |
| Slew Rate | 0.7V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 60dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA204BU/1KE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
