
Single-channel, 1MHz instrumentation amplifier IC featuring a 1MHz gain bandwidth product and 0.7V/µs slew rate. Offers low input bias current of 5nA and input offset voltage of 25µV, with high 89dB common mode rejection ratio. Operates from dual supplies of ±4.5V to ±18V or single supply of 9V to 36V, consuming 5.2mA quiescent current. Packaged in a 16-pin DIP, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments PGA205APG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 89dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 23mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.2mA |
| RoHS Compliant | Yes |
| Settling Time | 28us |
| Slew Rate | 0.7V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 18.06dB |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA205APG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
