
Texas Instruments PGA2310UA technical specifications.
| Package/Case | SOIC |
| Gain | -95.5dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 2.35mm |
| Input Offset Voltage (Vos) | 500uV |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply | 5V |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA2310UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
