
2-Channel Stereo Audio Amplifier, Class-AB, featuring SPI interface for digital control. Surface mountable in a 16-pin SOIC package, this component operates from a 15.5V supply voltage with a typical supply current of 7.5mA. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Texas Instruments PGA2311UA technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 15.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA2311UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
