
Texas Instruments PGA2311UA/1KG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Load Impedance | 100kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PGA2311 |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA2311UA/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
