Mono Class-AB audio amplifier IC featuring a 2-channel configuration and a 16-pin SOIC package. Offers a wide gain range from -95.5dB, with an input offset voltage of 1mV. Controlled via a SERIAL interface, compatible with SPI communication protocols. Operates at 5V with a quiescent current of 11mA and a supply current of 600uA. Suitable for applications within a -40°C to 85°C temperature range, this RoHS compliant component is supplied in a rail/tube package.
Texas Instruments PGA2320IDW technical specifications.
| Package/Case | SOIC |
| Control Interface | SERIAL |
| Gain | -95.5dB |
| Input Offset Voltage (Vos) | 1mV |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | SERIAL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA2320IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.