
Programmable gain audio amplifier featuring a wide gain range from 0dB to 65dB in 1dB increments. Operates with a dual supply voltage of 5V (4.75V to 5.25V) and utilizes an SPI interface for control. Packaged in a 28-SSOP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments PGA2500IDBR technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA2500IDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
