
Texas Instruments PGA2505IDBR technical specifications.
| Package/Case | SSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA2505IDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
