
Single supply, auto-zero sensor amplifier featuring programmable gain and offset. This analog IC offers a 2MHz gain bandwidth product and 400kHz bandwidth, with a low input bias current of 100pA and 5uV input offset voltage. Operating from a 2.7V to 5.5V supply, it boasts a high 120dB common mode rejection ratio and 113.98dB power supply rejection ratio. The device is housed in a 10-VSSOP package for surface mounting, with a temperature range of -40°C to 125°C, and utilizes a UART interface.
Texas Instruments PGA308AIDGST technical specifications.
| Bandwidth | 400kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Resistance | 50GR |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Current | 1.6mA |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 2MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA308AIDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
