
Single supply auto-zero sensor amplifier with programmable gain and offset. Features 5uV input offset voltage, 100pA input bias current, and 50GR input resistance. Offers 120dB common mode rejection ratio and 113.98dB power supply rejection ratio. Operates from a 2.7V to 5.5V supply with 1.6mA operating supply current. Interface via UART, packaged in a 10-VSON for surface mounting, and operates from -40°C to 125°C.
Texas Instruments PGA308AIDRKT technical specifications.
| Package/Case | VSON |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Resistance | 50GR |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Current | 1.6mA |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA308AIDRKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.