
Analog sensor conditioner IC with voltage output, featuring a 16-TSSOP package for surface mounting. Supports two inputs and offers a wide operating temperature range from -55°C to 150°C. Includes a UART interface for configuration and operates with a typical supply current of 1.2mA. This component is lead-free and RoHS compliant.
Texas Instruments PGA309ASPWT technical specifications.
| Package/Case | TSSOP |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Operating Supply Current | 1.2mA |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA309ASPWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
