
Texas Instruments PGA400QRHHTEP technical specifications.
| Package/Case | VQFN |
| Interface | I2C, SPI, Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Inputs | 3 |
| Operating Supply Current | 13.6mA |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Output Voltage | 4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA400QRHHTEP to view detailed technical specifications.
No datasheet is available for this part.