
Four-channel audio volume control IC featuring SPI interface for digital control. Operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and consumes 17mA supply current. Offers a low input offset voltage of 250µV and a wide operating temperature range of -40°C to 85°C. Packaged in a 28-SOIC surface-mount case with dimensions of 18mm (length) x 7.52mm (width) x 2.35mm (height). RoHS compliant and lead-free.
Texas Instruments PGA4311U technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Input Offset Voltage (Vos) | 250uV |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Weight | 0.025778oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA4311U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
