
Texas Instruments PGA4311UA technical specifications.
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Control Interface | SERIAL |
| Gain | -95.5dB |
| Gain Bandwidth Product | 10MHz |
| Input Offset Voltage (Vos) | 250uV |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA4311UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.