
Texas Instruments PGA5807ARGCR technical specifications.
| Package/Case | VQFN |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Number of Channels | 8 |
| Operating Supply Current | 145mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.008021oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA5807ARGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
