The PLCF28335PGFA is a 512KB FLASH microcontroller from Texas Instruments. It features 88 I/Os and is packaged in a LQFP-176 surface mount package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer, as well as DMA support. The microcontroller also includes an internal oscillator and supports various interfaces including I2C, SPI, UART, USART, and EBI/EMI.
Texas Instruments PLCF28335PGFA technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Delfino™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PLCF28335PGFA to view detailed technical specifications.
No datasheet is available for this part.