
Multi-clock generator IC featuring 6 outputs and a PLL for precise timing. Operates with a 5V supply voltage, accepting TTL input and generating frequencies up to 36.87MHz, with a nominal output of 27MHz. This surface-mount component is housed in a 20-SSOP package, measuring 7.2mm in length, 5.3mm in width, and 1.95mm in height. It offers a maximum supply current of 16mA and operates within a temperature range of -25°C to 85°C.
Texas Instruments PLL1700E technical specifications.
| Package/Case | SSOP |
| Frequency | 27MHz |
| Height | 1.95mm |
| Input | TTL |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 36.87MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PLL1700 |
| Supply Current | 16mA |
| Weight | 0.006699oz |
| Width | 5.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PLL1700E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
