
The PLL1700EG is a single PLL clock generator with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is available in a RoHS compliant SSOP-20 package and is suitable for surface mount applications. The PLL1700EG has a maximum frequency of 36.87MHz and a supply current of 16mA.
Texas Instruments PLL1700EG technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 36.87MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLL1700 |
| Supply Current | 16mA |
| Weight | 0.005478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PLL1700EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.