Texas Instruments PLL1700EGE6 technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 36.87MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLL1700 |
| Supply Current | 16mA |
| Weight | 0.005478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PLL1700EGE6 to view detailed technical specifications.
No datasheet is available for this part.